
6-position circular connector, male, straight orientation, cable mount, featuring gold-plated copper alloy contacts for superior conductivity. This thermoplastic shell connector offers a 7.5A current rating and 250V AC voltage rating, with a maximum operating temperature of 65°C and a minimum of -40°C. It is IP66 rated, waterproof, water-resistant, and dust-tight, with integrated strain relief and UL94 V-0 flammability rating. Bulk packaged for efficient integration.
Switchcraft EN3C6MCX technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Length | 55.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | EN3® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3C6MCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.