
Sealed, straight, male circular connector with 6 contacts and 6 positions. Features gold-plated copper alloy contacts, a thermoplastic shell, and a solder termination. Rated IP66, waterproof, water-resistant, and dust-tight, operating between -40°C and 65°C with a 250V voltage rating. This RoHS compliant component is free-hanging and cable mountable.
Switchcraft EN3C6MX technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP16 |
| RoHS Compliant | Yes |
| Series | EN3 |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3C6MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
