
Sealed circular connector featuring 7 female contacts with gold-plated copper alloy construction. This straight, free-hanging connector offers a 250V voltage rating and operates within a -40°C to 65°C temperature range. Designed for cable mounting, it boasts IP66, waterproof, water-resistant, and dust-tight ratings, with a UL94 V-0 flammability rating. The thermoplastic shell and solder termination ensure durability and reliable connections.
Switchcraft EN3C7FX technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP16 |
| RoHS Compliant | Yes |
| Series | EN3 |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3C7FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.