
Eight-contact, female circular connector featuring a straight, free-hanging, cable mount design. This sealed connector utilizes gold-plated copper alloy contacts for reliable mating and a thermoplastic shell with a UL94 V-0 flammability rating. Rated for 250V (AC) and 6.5A, it operates within a temperature range of -40°C to 65°C and offers IP66, waterproof, water-resistant, and dust-tight protection. Termination is via solder.
Switchcraft EN3C8FX technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 39.83mm |
| Max Current Rating | 6.5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold, Polymer, Thermoplastic |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP16 |
| RoHS Compliant | Yes |
| Series | EN3 |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3C8FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
