Switchcraft EN3CAPC technical specifications.
| Color | Black |
| Length | 56.9mm |
| Material | Thermoplastic, TPE |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | EN3 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft EN3CAPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.