Switchcraft EN3CR technical specifications.
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Series | EN3® |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.