
Switchcraft EN3IPCAP technical specifications.
| Features | WATERPROOF |
| Material | Thermoplastic |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP16 |
| RoHS Compliant | Yes |
| Series | EN3 |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3IPCAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.