Sealed circular connector, 2-position, straight orientation, featuring female contacts with gold plating over copper alloy for superior conductivity. This cable mount connector offers a 13A current rating and 250V AC voltage rating, with a maximum operating temperature of 65°C and a minimum of -40°C. Constructed with a black thermoplastic shell, it boasts IP66, waterproof, water-resistant, and dust-tight ratings, ensuring reliable performance in demanding environments. The connector is RoHS compliant and designed for solder termination.
Switchcraft EN3L2F16X technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP16 |
| RoHS Compliant | Yes |
| Series | EN3 |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3L2F16X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.