
General purpose circular connector featuring a straight, 2-position, 2-contact female configuration. This cable mount component offers gold-plated copper alloy contacts for reliable conductivity and a thermoplastic shell. Rated for 250V AC, it operates within a temperature range of -40°C to 65°C and boasts IP66, waterproof, water-resistant, and dust-tight ratings. Termination is via crimp, and the component is RoHS compliant.
Switchcraft EN3L2FCX technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | EN3® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3L2FCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.