Circular connector, 2-position, female, straight orientation, solder termination, and cable mount. Features gold-plated copper alloy contacts, a thermoplastic shell, and a voltage rating of 250V AC. Rated IP66, waterproof, water-resistant, and dust-tight, with a flammability rating of UL94 V-0. Operating temperature range from -40°C to 65°C. Supplied in bulk packaging.
Switchcraft EN3L2FX technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Length | 41.27mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | EN3® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3L2FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.