
Switchcraft EN3L3M technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Length | 41.27mm |
| Max Current Rating | 7.5A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | EN3® |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 2.4kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft EN3L3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
