Three-position, straight, male circular connector for cable mounting. Features a thermoplastic shell, copper alloy contacts with gold plating, and a solder cup termination. Rated for 250V, 13A current, and operates within a -40°C to 65°C temperature range. This sealed connector offers IP66, waterproof, water-resistant, and dust-tight ratings, with a UL94 V-0 flammability rating. Includes strain relief and is RoHS compliant.
Switchcraft EN3L3M16X technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 57.6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP16 |
| RoHS Compliant | Yes |
| Series | EN3 |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3L3M16X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.