
5-position, female receptacle circular connector with straight orientation and solder termination. Features a thermoplastic body, copper alloy contacts with gold plating, and a rubber insulation. Rated for 7.5A current and 1kV DC voltage, operating between -40°C and 65°C. This sealed connector offers IP66 and IP68 ratings, providing waterproof, water-resistant, and dust-tight protection. Designed for cable mounting and free-hanging applications, accommodating 20AWG wire.
Switchcraft EN3L5F technical specifications.
| Body Material | Thermoplastic |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP68 |
| RoHS Compliant | No |
| Series | EN3® |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft EN3L5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.