Switchcraft EN3L5F-RS technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3L5F-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.