
Eight-position, straight, male circular connector featuring gold-plated copper alloy contacts for superior conductivity. This sealed, free-hanging connector is constructed with a black thermoplastic shell and rated for 250V AC, offering IP66, waterproof, water-resistant, and dust-tight protection. Operating within a temperature range of -40°C to 65°C, it utilizes solder termination and is RoHS compliant.
Switchcraft EN3L8MX technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 41.27mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP16 |
| RoHS Compliant | Yes |
| Series | EN3 |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3L8MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.