Switchcraft EN3NUT technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 0.813inch |
| Material | Thermoplastic |
| Mount | Hardware |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | EN3™ |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft EN3NUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.