12-position, 1-port circular connector with female, copper alloy contacts featuring gold plating for superior conductivity. Rated for 600V and 3A, this straight, panel-mount component offers a wide operating temperature range of -40°C to 65°C. Constructed with a black thermoplastic shell and boasting IP66, waterproof, and dust-tight ratings, it ensures reliable performance in demanding environments. The solder cup termination and UL94 V-0 flammability rating further highlight its robust design.
Switchcraft EN3P12F26SX technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Length | 25.32mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP16 |
| RoHS Compliant | Yes |
| Series | EN3® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3P12F26SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.