12-position straight male circular connector for panel mounting. Features gold-plated copper alloy contacts with a maximum current rating of 3A and a voltage rating of 250V AC. Constructed with a black thermoplastic shell, it offers IP66, waterproof, water-resistant, and dust-tight ratings. Operating temperature range is -40°C to 65°C, with UL94 V-0 flammability rating. Termination is via solder cup, and the connector is RoHS compliant.
Switchcraft EN3P12M26SX technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Length | 25.32mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | EN3® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3P12M26SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.