
Sealed, straight circular connector featuring 2 contacts and 2 positions. Offers a 13A current rating and 600V voltage rating, with a maximum operating temperature of 65°C. Contacts are copper alloy with gold plating, and the shell is thermoplastic. Mounts via panel, bulkhead, or front side nut and is rated IP68, IP66, waterproof, water resistant, dust tight, and IP16. Termination is solder, and the component is RoHS compliant.
Switchcraft EN3P2F16X technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 24.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, IP66, Waterproof, Water Resistant, Dust Tight, IP16 |
| RoHS Compliant | Yes |
| Series | EN3 |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3P2F16X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
