2-position, straight, panel-mount circular connector with solder cup termination. Features female copper alloy contacts with gold plating, rated for 3A and 600V AC. Constructed with a black thermoplastic shell, this unshielded connector offers IP68 and IP66 sealing for waterproof and dust-tight applications. Operating temperature range is -40°C to 65°C.
Switchcraft EN3P2FX technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 24.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold, Polymer, Thermoplastic |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP68, IP16 |
| RoHS Compliant | Yes |
| Series | EN3 |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3P2FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.