2-position, straight, male circular connector with solder termination. Features gold-plated copper alloy contacts, a thermoplastic shell, and a 7.5A current rating. Rated for 600V, with a maximum operating temperature of 65°C and a flammability rating of UL94 V-0. This panel-mount connector is IP66 rated, waterproof, water-resistant, and dust-tight, supplied in bulk packaging.
Switchcraft EN3P2MPX technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 24.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP16 |
| RoHS Compliant | Yes |
| Series | EN3 |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3P2MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.