Switchcraft EN3P3F-RS technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3P3F-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.