Switchcraft EN3P3FRAPC technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 3 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft EN3P3FRAPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.