
Sealed circular receptacle featuring a thermoplastic body and shell, offering 3 positions and 3 contacts. This connector boasts a gold-plated copper alloy contact finish for reliable mating, with a maximum current rating of 3A and a voltage rating of 250V AC. Designed for panel or bulkhead mounting with a front-side nut, it operates within a temperature range of -40°C to 65°C and provides IP66, waterproof, water-resistant, and dust-tight ratings. Termination is via solder, and the component is RoHS compliant.
Switchcraft EN3P3FX technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 24.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold, Polymer, Thermoplastic |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP16 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EN3 |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3P3FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
