3-position male circular connector with straight orientation and solder cup termination. Features a thermoplastic body and rubber insulation, rated for 7.5A and 600V AC. Operates within a temperature range of -40°C to 65°C and offers IP66/IP68 waterproof and dust-tight protection. Designed for panel, bulkhead, front side nut mounting with a 7mm wire/cable diameter capacity.
Switchcraft EN3P3M technical specifications.
| Body Material | Thermoplastic |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Length | 25.77mm |
| Material | Rubber, Thermoplastic |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold, Polymer, Thermoplastic |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP68 |
| RoHS Compliant | No |
| Series | EN3 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| Wire/Cable Diameter | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft EN3P3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.