3-position, right-angle circular connector with male contacts, featuring gold-plated copper alloy construction for durability. This sealed, unshielded connector offers a 7.5A current rating and 600V voltage rating, suitable for through-hole, panel, and bulkhead mounting. Operating within a -40°C to 65°C range, it boasts IP66, waterproof, water-resistant, and dust-tight ratings, with a UL94 V-0 flammability rating. Supplied in bulk packaging, this RoHS compliant component is designed for reliable connections.
Switchcraft EN3P3MRAPCX technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | EN3 |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3P3MRAPCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.