
Four-position, straight, female receptacle circular connector with solder cup termination. Features a black thermoplastic body and shell, copper alloy contacts with gold plating, and a 3A current rating (7.5A max). Rated for 600V AC, operating temperature range of -40°C to 65°C, and IP66/Waterproof/Water Resistant/Dust Tight ratings. Designed for panel, bulkhead, front side nut mounting with a single port and bulk packaging.
Switchcraft EN3P4FX technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 25.77mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Polymer, Thermoplastic |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP16 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EN3 |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3P4FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.