
Four-position, straight male circular connector with solder cup termination. Features a 7.5A current rating and 600V voltage rating, with a 250V AC rating. Constructed with a thermoplastic shell and copper alloy contacts plated in gold for optimal conductivity. Rated IP66 for waterproof, water-resistant, and dust-tight performance, operating between -40°C and 65°C. Through-hole mounting with front-side nut, suitable for panel and bulkhead applications.
Switchcraft EN3P4MPX technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | EN3® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3P4MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.