
Switchcraft EN3P4MRAPC technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft EN3P4MRAPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.