
Sealed, 5-position circular connector with straight orientation and solder cup termination. Features a male housing with a thermoplastic shell and female copper alloy contacts plated with gold for superior conductivity. Rated for 3A maximum current and 600V AC maximum voltage, operating between -40°C and 65°C. This panel mount connector offers IP66, waterproof, water-resistant, and dust-tight ratings, with a UL94 V-0 flammability rating. Supplied in bulk packaging with 100 units per package.
Switchcraft EN3P5FX technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 24.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold, Polymer, Thermoplastic |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP16 |
| RoHS Compliant | Yes |
| Series | EN3 |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3P5FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.