This 6-position, female circular connector features a straight, solder cup termination for 6 terminals. Rated for 7.5A and 600V AC, it offers 600 mating cycles and a copper alloy, gold-plated contact material. The panel mount design with bulkhead, front side nut mounting is constructed with UL94 V-0 rated rubber insulation and a thermoplastic plating. This waterproof and dust-tight connector, with IP66 and IP68 ratings, is supplied in bulk packaging.
Switchcraft EN3P6F technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Length | 25.77mm |
| Mating Cycles | 600 |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Polymer, Thermoplastic |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP68 |
| RoHS Compliant | No |
| Series | EN3® |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft EN3P6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.