
This 6-position, female circular connector features a straight, unshielded, panel mount design with a single port. It utilizes gold-plated copper alloy contacts for reliable mating and offers a maximum current rating of 7.5A and a maximum AC voltage rating of 600V. Constructed with a black thermoplastic shell and housing, it boasts a wide operating temperature range of -40°C to 65°C and a flammability rating of UL94 V-0. The connector is IP66 rated, providing waterproof, water-resistant, and dust-tight protection, and is RoHS compliant.
Switchcraft EN3P6FCX technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Polymer, Thermoplastic |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | EN3® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3P6FCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.