Eight-position, straight male circular connector with gold-plated copper alloy contacts, rated for 250V AC and 6.5A current. Features a thermoplastic shell, UL94 V-0 flammability rating, and IP66, waterproof, water-resistant, and dust-tight ratings. Designed for panel or bulkhead front-side nut mounting with crimp termination. Operates within a temperature range of -40°C to 65°C.
Switchcraft EN3P8MCX technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 6.5A |
| Flammability Rating | UL94 V-0 |
| Length | 24.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | EN3® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3P8MCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.