
8-position, straight, male circular connector with solder cup termination. Features a gold-plated copper alloy contact finish, a 6.5A current rating, and a 600V AC voltage rating. Constructed with a black thermoplastic shell and rated IP66 for dust-tight and waterproof sealing. Designed for panel or bulkhead mounting with a front-side nut, operating between -40°C and 65°C. This RoHS compliant component is supplied in bulk packaging.
Switchcraft EN3P8MX technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 6.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 25.77mm |
| Max Current Rating | 6.5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold, Polymer, Thermoplastic |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP16 |
| RoHS Compliant | Yes |
| Series | EN3 |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3P8MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
