Switchcraft EN3PC16M technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Series | EN3® |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft EN3PC16M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.