Switchcraft EN3PH3F16X technical specifications.
| Contact Gender | Female |
| Contact Shape | Circular |
| Contact Type | Solder Cup |
| Housing Color | Black |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | EN3® |
| Shell Material | Polymer |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3PH3F16X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.