Switchcraft EN3PH3M20X technical specifications.
| Contact Gender | Male |
| Contact Type | Solder |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | EN3® |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3PH3M20X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.