
3-position, male XLR connector with right-angle orientation and solder termination. Features a shielded design with a zinc alloy shell and nickel plating, offering a current rating of 15A and a voltage rating of 125V AC. Copper alloy contacts with silver plating ensure reliable signal transmission across an operating temperature range of -55°C to 85°C. This through-hole mount connector is UL94 V-0 flammability rated and lead-free.
Switchcraft F3MRAF technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 15A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® F |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 133V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft F3MRAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
