
Switchcraft G3MS technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 32.57mm |
| Diameter | 6.35mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 114.3mm |
| Mount | Wall |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® G |
| Shell Material | Stainless Steel |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft G3MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
