Switchcraft H4MS technical specifications.
| Gender | Male |
| Length | 143mm |
| Mount | Wall |
| Number of Contacts | 4 |
| Number of Ports | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft H4MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.