Switchcraft HP75BNC10X technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper Alloy |
| Housing Color | Silver |
| Impedance | 75R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HP75BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft HP75BNC10X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.