Switchcraft HP75BNC12 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | HP75BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft HP75BNC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.