Switchcraft J4FS technical specifications.
| Contact Plating | Nickel |
| Diameter | 23.8mm |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Q-G® J |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft J4FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
