
Straight solder termination connector accessory, featuring a thermoplastic body and copper contacts. Rated for 5A current and 30V voltage, this component measures 49.6mm in length and 8.2mm in depth. Supplied in bulk packaging with 100 units per package, it is RoHS compliant.
Switchcraft JCAP technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper |
| Current Rating | 5A |
| Depth | 8.2mm |
| Length | 49.6mm |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft JCAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
