Switchcraft JP072000 technical specifications.
| Contact Material | Aluminium |
| Depth | 5.4inch |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Series | JP® |
| Termination | BNC |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft JP072000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.