Switchcraft JP072S34B technical specifications.
| Contact Material | Aluminium |
| Depth | 5.4inch |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Positions | 48 |
| Package Quantity | 1 |
| Termination | BNC |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft JP072S34B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.