Switchcraft JP072S34BX technical specifications.
| Number of Positions | 52 |
| Number of Rows | 2 |
| Series | JP® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft JP072S34BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.