Switchcraft JP9922X technical specifications.
| Dimension | N/A |
| Family | JP9922 |
| Manufacturer | Switchcraft |
| Part No | JP9922X |
| RoHS | Yes |
| Operating Temperature | N/A |
| Type | Insert |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft JP9922X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.