
2-conductor, 1/4-inch stereo phone connector for panel or chassis mounting. Features a straight, female orientation with a copper alloy body and contacts plated with nickel. Rated for a maximum of 1A and 25V, operating between -20°C and 65°C. Solder termination and unshielded design.
Switchcraft L11 technical specifications.
| Audio Type | STEREO |
| Body Color | Silver |
| Body Material | Copper Alloy |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Diameter | 6.35mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Panel, Chassis |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LITTEL-JAX® |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft L11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
