
3-position, straight, male power connector with female pin contacts. Features silver-plated copper alloy contacts and a copper alloy/plastic body in black. Rated for 5A current and 12V AC/DC, this unshielded connector offers solder lug termination for panel, bulkhead, or through-hole mounting.
Switchcraft L712A technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy, Plastic |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 5A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 23.3mm |
| Max Voltage Rating (AC) | 12V |
| Mount | Panel, Bulkhead, Front Side Nut, Through Hole |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 2.5mm |
| Primary Type | POWER |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft L712A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
